Part Details for VSC7227YKV-01 by Microchip Technology Inc
Overview of VSC7227YKV-01 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7227YKV-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6685
|
Newark | 12 Channel Multirate 11.5 Gbps Retimer 144 Fccsp 13X13Mm Tray Rohs Compliant: Yes |Microchip VSC7227YKV-01 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8100 | Buy Now |
DISTI #
494-VSC7227YKV-01
|
Mouser Electronics | Interface - Specialized 12 Channel Multirate 11.5 Gbps Retimer RoHS: Compliant | 0 |
|
$80.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$85.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$81.2100 / $238.3400 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 160 Package Multiple: 160 | 0 |
|
$78.1300 / $91.5300 | Buy Now |
|
Master Electronics | 0 |
|
$81.2100 / $238.3400 | Buy Now |
Part Details for VSC7227YKV-01
VSC7227YKV-01 CAD Models
VSC7227YKV-01 Part Data Attributes
|
VSC7227YKV-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7227YKV-01
Microchip Technology Inc
12 Channel Multirate 11.5 Gbps Retimer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCCSP-144 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-12-14 | |
Data Rate | 14500000 Mbps | |
JESD-30 Code | R-PBGA-B144 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Transceivers | 12 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |