Part Details for VSC7418XMT-01 by Microchip Technology Inc
Overview of VSC7418XMT-01 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7418XMT-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0583
|
Newark | 11 Port Carrier Ethernet Switch 324 Pbga 19X19Mm Tray Rohs Compliant: Yes |Microchip VSC7418XMT-01 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2900 / $98.2300 | Buy Now |
DISTI #
VSC7418XMT-01
|
Avnet Americas | 11 PORT CARRIER ETHERNET SWITCH - Trays (Alt: VSC7418XMT-01) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$89.2900 / $117.8800 | Buy Now |
DISTI #
579-VSC7418XMT-01
|
Mouser Electronics | Ethernet ICs 11 Port Carrier Ethernet Switch | 0 |
|
Order Now | |
DISTI #
VSC7418XMT-01
|
Microchip Technology Inc | 11 Port Carrier Ethernet Switch, Projected EOL: 2025-01-26 RoHS: Compliant pbFree: Yes |
1176 Alternates Available |
|
$78.2500 / $117.8800 | Buy Now |
|
Future Electronics | VSC7418 Series 11 Port Carrier Ethernet Switch - PBGA-324 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$115.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1176 Factory Stock |
|
$97.1900 / $273.2400 | Buy Now |
|
Ameya Holding Limited | 1176 |
|
RFQ | ||
|
NAC | 11 Port Carrier Ethernet Switch, 324 PBGA 19x19mm TRAY RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
$92.5600 / $108.4300 | Buy Now |
DISTI #
VSC7418XMT-01
|
Avnet Silica | 11 PORT CARRIER ETHERNET SWITCH (Alt: VSC7418XMT-01) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VSC7418XMT-01
|
EBV Elektronik | 11 PORT CARRIER ETHERNET SWITCH (Alt: VSC7418XMT-01) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VSC7418XMT-01
VSC7418XMT-01 CAD Models
VSC7418XMT-01 Part Data Attributes
|
VSC7418XMT-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7418XMT-01
Microchip Technology Inc
Ethernet Switch, PBGA324
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-324 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |