-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6710
|
Newark | 52 Port 80G L2/L3 Switch 672 Hfcbga 27X27Mm Tray Rohs Compliant: Yes |Microchip VSC7448YIH-02 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.7900 / $146.0200 | Buy Now |
DISTI #
VSC7448YIH-02-ND
|
DigiKey | IC TELECOM INTERFACE 672FCBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
179 In Stock |
|
$141.0875 / $175.2800 | Buy Now |
DISTI #
VSC7448YIH-02
|
Avnet Americas | Ethernet Switch 24-Port 1000Mbps 672-Pin FCBGA Tray - Trays (Alt: VSC7448YIH-02) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$132.7900 / $175.2800 | Buy Now |
DISTI #
494-VSC7448YIH-02
|
Mouser Electronics | Ethernet ICs 52 Port 80G L2/L3 Switch RoHS: Compliant | 47 |
|
$146.0200 / $175.2800 | Buy Now |
DISTI #
VSC7448YIH-02
|
Microchip Technology Inc | 52 Port 80G L2/L3 Switch, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
16200 Alternates Available |
|
$116.3700 / $175.2800 | Buy Now |
|
Future Electronics | VSC7448 Series 80 Gbps 52-Port L2/L3 Enterprise Gigabit Ethernet Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$158.0200 | Buy Now |
|
Onlinecomponents.com | Telecom IC - Ethernet Switch - PCI Interface - 52 Circuits - 672-FCBGA (27x27) Package - Surface Mount. |
39 In Stock 9760 Factory Stock |
|
$138.5600 / $154.5100 | Buy Now |
DISTI #
VSC7448YIH-02
|
Avnet Americas | Ethernet Switch 24-Port 1000Mbps 672-Pin FCBGA Tray - Trays (Alt: VSC7448YIH-02) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$132.7900 / $175.2800 | Buy Now |
|
Ameya Holding Limited | VSC7448 Series 80 Gbps 52-Port L2/L3 Enterprise Gigabit Ethernet Switch | 16200 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$137.6500 / $161.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC7448YIH-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7448YIH-02
Microchip Technology Inc
Support Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B672 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.71 mm | |
Supply Current-Max | 7600 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |