Part Details for VSC7546-V/5CC by Microchip Technology Inc
Overview of VSC7546-V/5CC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7546-V/5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VSC7546-V/5CC-ND
|
DigiKey | 64G INDUSTRIAL ETHERNET SWITCH Min Qty: 1 Lead time: 7 Weeks Container: Tube |
82 In Stock |
|
$99.5100 | Buy Now |
DISTI #
VSC7546-V/5CC
|
Avnet Americas | SparX-5i family - Trays (Alt: VSC7546-V/5CC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$75.4000 / $99.5100 | Buy Now |
DISTI #
579-VSC7546-V/5CC
|
Mouser Electronics | Ethernet ICs 26 Port 44G/60G L2/L3 Switch | 0 |
|
$82.9300 | Order Now |
DISTI #
VSC7546-V/5CC
|
Microchip Technology Inc | 64G Enterprise Ethernet Switch (SparX-5-64), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
363 Alternates Available |
|
$66.0400 / $99.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$85.4600 | Buy Now |
|
Onlinecomponents.com | 360 Factory Stock |
|
$79.5600 / $217.9100 | Buy Now | |
DISTI #
VSC7546-V/5CC
|
Avnet Americas | SparX-5i family - Trays (Alt: VSC7546-V/5CC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$75.4000 / $99.5100 | Buy Now |
|
Ameya Holding Limited | 363 |
|
RFQ | ||
DISTI #
VSC7546-V/5CC
|
Avnet Americas | SparX-5i family - Trays (Alt: VSC7546-V/5CC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$75.4000 / $99.5100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$78.1600 / $91.5600 | Buy Now |
Part Details for VSC7546-V/5CC
VSC7546-V/5CC CAD Models
VSC7546-V/5CC Part Data Attributes
|
VSC7546-V/5CC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7546-V/5CC
Microchip Technology Inc
Ethernet Transceiver, PBGA888
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
JESD-30 Code | S-PBGA-B888 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 888 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA888,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.806 mm | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 24.6 mm |