Part Details for VSC8487YJU-15 by Microchip Technology Inc
Overview of VSC8487YJU-15 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC8487YJU-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC8487YJU-15-ND
|
DigiKey | IC TELECOM INTERFACE Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-VSC8487YJU-15
|
Mouser Electronics | Ethernet ICs 10GbE Sngl XFI to Dual XAUI XCVR w/EDC/KR & 1588 PbFree RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VSC8487YJU-15
|
Microchip Technology Inc | 1 Port 10GbE XFI to Dual XAUI PHY with IEEE 1588, Projected EOL: 2021-11-01 RoHS: Compliant pbFree: Yes |
378 Alternates Available |
|
$83.8100 / $126.2400 | Buy Now |
|
Onlinecomponents.com | PHY 2-CH 196-Pin Tray | 378 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC TELECOM INTERFACE | 520 |
|
RFQ |
Part Details for VSC8487YJU-15
VSC8487YJU-15 CAD Models
VSC8487YJU-15 Part Data Attributes:
|
VSC8487YJU-15
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8487YJU-15
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-196 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO 10.3Gbps and 9.95Gbps data rate available | |
Data Rate | 10500000 Mbps | |
JESD-30 Code | R-PBGA-B196 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |