Part Details for VSC8541XMV-02 by Microchip Technology Inc
Overview of VSC8541XMV-02 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC8541XMV-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6753
|
Newark | 1 Port Gbe Cu Phy With Synce, (R/G/Rg)Mii 68 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip VSC8541XMV-02 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
VSC8541XMV-02-ND
|
DigiKey | IC TELECOM INTERFACE 68QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
510 In Stock |
|
$2.9625 / $3.6600 | Buy Now |
DISTI #
VSC8541XMV-02
|
Avnet Americas | Ethernet PHY, 0.95 V to 1.05 V, 68 Pins, VQFN-EP - Trays (Alt: VSC8541XMV-02) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7700 / $3.6600 | Buy Now |
DISTI #
494-VSC8541XMV-02
|
Mouser Electronics | Ethernet ICs 1 Port GbE Cu PHY with SyncE, (R/G/RG)MII RoHS: Compliant | 7579 |
|
$2.9700 / $3.6600 | Buy Now |
DISTI #
VSC8541XMV-02
|
Microchip Technology Inc | 1 Port GbE Cu PHY with SyncE, (R/G/RG)MII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 32755 |
|
$2.4300 / $3.6600 | Buy Now |
|
Future Electronics | 1 Port GbE Cu PHY with SyncE, (R/G/RG)MII RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet -40C~125C |
155 In Stock 33800 Factory Stock |
|
$2.8400 / $3.7300 | Buy Now |
DISTI #
67020084
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin QFN EP Tray Min Qty: 15 Package Multiple: 5 Date Code: 2303 | Americas - 155 |
|
$3.7292 / $4.9404 | Buy Now |
DISTI #
VSC8541XMV-02
|
Avnet Americas | Ethernet PHY, 0.95 V to 1.05 V, 68 Pins, VQFN-EP - Trays (Alt: VSC8541XMV-02) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7700 / $3.6600 | Buy Now |
|
Ameya Holding Limited | 33275 |
|
RFQ |
Part Details for VSC8541XMV-02
VSC8541XMV-02 CAD Models
VSC8541XMV-02 Part Data Attributes:
|
VSC8541XMV-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8541XMV-02
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N68 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |