Part Details for VSFK 5000 / 1 / 200 / GE by Schutzinger GmbH
Overview of VSFK 5000 / 1 / 200 / GE by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSFK 5000 / 1 / 200 / GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSFK50001200-GE
|
TME | Test lead, 16A, banana plug 4mm,both sides, Len: 2m, yellow Min Qty: 1 | 4 |
|
$6.4200 / $6.8500 | Buy Now |
DISTI #
3224398
|
element14 Asia-Pacific | TEST LEAD, 4MM STACKABLE BANANA PLUG, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.5488 / $8.9846 | Buy Now |
DISTI #
3224398
|
Farnell | TEST LEAD, 4MM STACKABLE BANANA PLUG, 2M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.5299 / $8.9606 | Buy Now |