Part Details for VSKY20301608-G4-08 by Vishay Semiconductors
Overview of VSKY20301608-G4-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKY20301608-G4-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VSKY20301608-G4-08CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A CLP1608-2L Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28848 In Stock |
|
$0.0750 / $0.3500 | Buy Now |