-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6535
|
Newark | Ir Emitter, 940Nm, 5Mw/Sr, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:9°, Diode Case Style:Smd, Radiant Intensity (Ie):5Mw/Sr, Rise Time:10Ns, Fall Time Tf:10Ns, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1.7V Rohs Compliant: Yes |Vishay VSMY14940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1430 |
|
$0.4750 / $1.0400 | Buy Now |
DISTI #
VSMY14940
|
Avnet Americas | LED IrLED 40mW IrLED 2-Pin SMD T/R - Tape and Reel (Alt: VSMY14940) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 | Buy Now |
DISTI #
72Y6535
|
Avnet Americas | LED IrLED 40mW IrLED 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 175 Partner Stock |
|
$0.4770 / $0.9210 | Buy Now |
DISTI #
782-VSMY14940
|
Mouser Electronics | Infrared Emitters - High Power VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. RoHS: Compliant | 20126 |
|
$0.3080 / $0.9600 | Buy Now |
DISTI #
V72:2272_09169080
|
Arrow Electronics | Infrared Emitter 940nm 560mW/sr Circular Right Angle 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 Container: Cut Strips | Americas - 240 |
|
$0.2758 / $0.4978 | Buy Now |
|
Future Electronics | High Speed 940 nm 18° Side View Right Angle SMT Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 51Cut Tape/Mini-Reel |
|
$0.5000 / $0.7550 | Buy Now |
|
Future Electronics | High Speed 940 nm 18° Side View Right Angle SMT Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
VSMY14940
|
TTI | Infrared Emitters - High Power VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 34500 In Stock |
|
$0.2690 / $0.2740 | Buy Now |
DISTI #
VSMY14940
|
Avnet Americas | LED IrLED 40mW IrLED 2-Pin SMD T/R - Tape and Reel (Alt: VSMY14940) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 | Buy Now |
DISTI #
72Y6535
|
Avnet Americas | LED IrLED 40mW IrLED 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 175 Partner Stock |
|
$0.4770 / $0.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY14940
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY14940
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Spectral Bandwidth | 55 m | |
Surface Mount | YES | |
Viewing Angle | 18 deg |