Part Details for VSMY2890GX01 by Vishay Intertechnologies
Overview of VSMY2890GX01 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VSMY2890GX01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0993
|
Newark | Ir Emitter, Aec-Q101, 890Nm, Smd Rohs Compliant: Yes |Vishay VSMY2890GX01 Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2780 / $0.3090 | Buy Now |
DISTI #
51AH6518
|
Newark | Ir Emitter, 1.9 V, 0.1A, Smd, Peak Wavelength:890Nm, Angle Of Half Intensity:10°, Diode Case Style:Smd, Radiant Intensity (Ie):135Mw/Sr, Rise Time:15Ns, Fall Time Tf:15Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.9V Rohs Compliant: Yes |Vishay VSMY2890GX01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3590 / $0.8220 | Buy Now |
DISTI #
VSMY2890GX01
|
Avnet Americas | IR Emitter 890nm 135mW/sr 100mA 1.9V 2-Pin SMD T/R (Alt: VSMY2890GX01) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3174 | Buy Now |
DISTI #
78-VSMY2890GX01
|
Mouser Electronics | Infrared Emitters - High Power IR EMI H-PWR H-SPEED 890NM SMD RoHS: Compliant | 2195 |
|
$0.2340 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
VSMY2890GX01
|
TTI | Infrared Emitters - High Power IR EMI H-PWR H-SPEED 890NM SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2320 | Buy Now |
DISTI #
VSMY2890GX01
|
Avnet Americas | IR Emitter 890nm 135mW/sr 100mA 1.9V 2-Pin SMD T/R (Alt: VSMY2890GX01) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3174 | Buy Now |
DISTI #
VSMY2890GX01
|
EBV Elektronik | IR Emitter 890nm 135mW/sr 100mA 1.9V 2-Pin SMD T/R (Alt: VSMY2890GX01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VSMY2890GX01
VSMY2890GX01 CAD Models
VSMY2890GX01 Part Data Attributes:
|
VSMY2890GX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2890GX01
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |