-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5484
|
Newark | Ir Emitter, Aec-Q101, 940Nm, 0805 Rohs Compliant: Yes |Vishay VSMY5940X01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5160 / $1.1100 | Buy Now |
DISTI #
VSMY5940X01
|
Avnet Americas | IR Emitter 940nm 13mW/sr 100mA 1.9V 2-Pin 0805 T/R (Alt: VSMY5940X01) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4715 | Buy Now |
DISTI #
78-VSMY5940X01
|
Mouser Electronics | Infrared Emitters - High Power 940 nm Hi Speed SurfLight RoHS: Compliant | 6035 |
|
$0.3280 / $1.0400 | Buy Now |
|
Future Electronics | High Speed Infrared Emitting Diodes, 940 nm, Surface Emitter Technology RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
VSMY5940X01
|
TTI | Infrared Emitters - High Power 940 nm Hi Speed SurfLight RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3520 | Buy Now |
DISTI #
VSMY5940X01
|
TME | IR transmitter, 0805, 940nm, 60°, SMD, Dim: 2x1.25x0.8mm, 100mA Min Qty: 1 | 0 |
|
$0.4080 / $0.8600 | RFQ |
DISTI #
VSMY5940X01
|
Avnet Asia | IR Emitter 940nm 13mW/sr 100mA 1.9V 2-Pin 0805 T/R (Alt: VSMY5940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VSMY5940X01
|
EBV Elektronik | IR Emitter 940nm 13mW/sr 100mA 1.9V 2-Pin 0805 T/R (Alt: VSMY5940X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY5940X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY5940X01
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-05-05 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Spectral Bandwidth | 55 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |