-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2407
|
Newark | Resistor Array, 10K , Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:100Mw, Resistor Type:Network Rohs Compliant: Yes |Vishay VSOR1603103JTF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1690 |
|
$1.1400 / $2.5600 | Buy Now |
DISTI #
50R4263
|
Newark | Vsor 16Pin Isolated 10K 5% Tf E3 |Vishay VSOR1603103JTF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.3500 | Buy Now |
DISTI #
VSOR1603103JTF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 5%, 1 W, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: VSOR1603103JTF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1880 / $1.5092 | Buy Now |
DISTI #
71-VSOR1603103JTR
|
Mouser Electronics | Resistor Networks & Arrays 10K 5% 16 PIN ISOL SOIC RoHS: Compliant | 2259 |
|
$1.1100 / $2.7600 | Buy Now |
DISTI #
VSOR1603103JTF
|
TTI | Resistor Networks & Arrays 10K 5% 16 PIN ISOL SOIC RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
VSOR1603103JTF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 5%, 1 W, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: VSOR1603103JTF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1880 / $1.5092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSOR1603103JTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSOR1603103JTF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 1W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 9.91 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |