Part Details for VSP2262Y/2K by Texas Instruments
Overview of VSP2262Y/2K by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VSP2262Y/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | VSP2262 12-bit, 20 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: Active Min Qty: 1 | 7330 |
|
$20.6000 / $24.2300 | Buy Now |
|
Chip1Cloud | IC CCD SIGNAL PROC/DIGI 48-LQFP | 2200 |
|
RFQ |
Part Details for VSP2262Y/2K
VSP2262Y/2K CAD Models
VSP2262Y/2K Part Data Attributes:
|
VSP2262Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2262Y/2K
Texas Instruments
12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP2262Y/2K
This table gives cross-reference parts and alternative options found for VSP2262Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2262Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP2232Y/2K | 12-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2262Y/2K vs VSP2232Y/2K |
VSP2262Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2262Y/2K vs VSP2262Y/2KG4 |
VSP2232Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | VSP2262Y/2K vs VSP2232Y/2KG4 |
VSP2262Y | 12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85 | Texas Instruments | VSP2262Y/2K vs VSP2262Y |
VSP2262YG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2262Y/2K vs VSP2262YG4 |