Part Details for VSSR2403510JUF by Vishay Intertechnologies
Overview of VSSR2403510JUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR2403510JUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSSR2403510JUF
|
Avnet Americas | Res Thin Film NET 51Ohm 5% 1.4W ±100ppm/°C Isolated Molded 24-Pin QSOP SMD Tube (Alt: VSSR2403510JUF) RoHS: Compliant Min Qty: 2530 Package Multiple: 55 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.2825 / $1.6293 | Buy Now |
DISTI #
71-VSSR2403510JT
|
Mouser Electronics | Resistor Networks & Arrays 51ohms 24pin Iso 5% RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
VSSR2403510JUF
|
Avnet Americas | Res Thin Film NET 51Ohm 5% 1.4W ±100ppm/°C Isolated Molded 24-Pin QSOP SMD Tube (Alt: VSSR2403510JUF) RoHS: Compliant Min Qty: 2530 Package Multiple: 55 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.2825 / $1.6293 | Buy Now |
Part Details for VSSR2403510JUF
VSSR2403510JUF CAD Models
VSSR2403510JUF Part Data Attributes:
|
VSSR2403510JUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR2403510JUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 51ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 3415,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 8.66 mm | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 50 V |