Part Details for VSSRC1284-1TF by Vishay Intertechnologies
Overview of VSSRC1284-1TF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VSSRC1284-1TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSSRC1284-1TF
|
Avnet Americas | Cap RC Network 220pF 20% 2.2kOhm 10% 1W 18R/9C T/R (Alt: VSSRC1284-1TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VSSRC1284-1TF
VSSRC1284-1TF CAD Models
VSSRC1284-1TF Part Data Attributes
|
VSSRC1284-1TF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSRC1284-1TF
Vishay Intertechnologies
RC Network, Terminator, 1W, 2200ohm, 0.00022uF, Surface Mount, 20 Pins, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Capacitance | 0.00022 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Coefficient | 200ppm/Cel | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Length | 8.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Capacitor Elements | 9 | |
Number of Functions | 1 | |
Number of RC Elements | 9 | |
Number of Resistor Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.64 mm | |
Second/Last Element Resistance | 33 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | GULL WING | |
Width | 3.85 mm |