Part Details for VSSRC20AD750200TF by Vishay Intertechnologies
Overview of VSSRC20AD750200TF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSRC20AD750200TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSSRC20AD750200TF
|
Avnet Americas | Capacitor RC Network 20pF 20% 75Ohm 10% 1W 18R/18C 70°C T/R - Tape and Reel (Alt: VSSRC20AD750200TF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.0750 / $7.7175 | Buy Now |
DISTI #
VSSRC20AD750200TF
|
Avnet Americas | Capacitor RC Network 20pF 20% 75Ohm 10% 1W 18R/18C 70°C T/R - Tape and Reel (Alt: VSSRC20AD750200TF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.0750 / $7.7175 | Buy Now |