Part Details for VST 100 by Hirschmann Electronics GmbH & Co Kg
Overview of VST 100 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VST 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12F145
|
Bürklin Elektronik | 4 mm panel plug, screw connection, 1.5 mm², mounting Ø 2.5 mm, CAT O, silver, VST 100 Min Qty: 1 | 190 |
|
$0.5895 / $0.9539 | Buy Now |