Part Details for VSVSKT5612 by Vishay Intertechnologies
Overview of VSVSKT5612 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSVSKT5612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 60 A, ADD-A-PAK GENERATION VII POWER MODULE THYRISTOR/THYRISTOR Silicon Controlled Rectifier, 135A I(T)RMS, 60A I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA RoHS: Compliant | Europe - 10 |
|
RFQ |