Part Details for VT-501-EAE-206A-44M8000000 by Microchip Technology Inc
Overview of VT-501-EAE-206A-44M8000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Price & Stock for VT-501-EAE-206A-44M8000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VT-501-EAE-206A-44M8000000TR-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-501-EAE-206A-44M8000000
|
Microchip Technology Inc | VT-501-EAE-206A-44M8000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$39.5800 / $54.7100 | Buy Now |
|
Onlinecomponents.com | 45 Factory Stock |
|
$0 | Buy Now |
Part Details for VT-501-EAE-206A-44M8000000
VT-501-EAE-206A-44M8000000 CAD Models
VT-501-EAE-206A-44M8000000 Part Data Attributes:
|
VT-501-EAE-206A-44M8000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-501-EAE-206A-44M8000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 44.8MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 44.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |