Part Details for VT-700-DFJ-206A-40M0000000 by Microchip Technology Inc
Overview of VT-700-DFJ-206A-40M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VT-700-DFJ-206A-40M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VT-700-DFJ-206A-40M0000000-ND
|
DigiKey | VT-700-DFJ-206A-40M0000000 Lead time: 21 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-700-DFJ-206A-40M0000000
|
Microchip Technology Inc | VT-700-DFJ-206A-40M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2000 / $14.0900 | Buy Now |
Part Details for VT-700-DFJ-206A-40M0000000
VT-700-DFJ-206A-40M0000000 CAD Models
VT-700-DFJ-206A-40M0000000 Part Data Attributes
|
VT-700-DFJ-206A-40M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-700-DFJ-206A-40M0000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,224 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |