Part Details for VT-700-DFJ-206A-40M0000000TR by Microchip Technology Inc
Overview of VT-700-DFJ-206A-40M0000000TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-700-DFJ-206A-40M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VT-700-DFJ-206A-40M0000000TR-ND
|
DigiKey | VT-700-DFJ-206A-40M0000000TR Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-700-DFJ-206A-40M0000000TR
|
Microchip Technology Inc | VT-700-DFJ-206A-40M0000000TR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8400 / $8.0900 | Buy Now |
Part Details for VT-700-DFJ-206A-40M0000000TR
VT-700-DFJ-206A-40M0000000TR CAD Models
VT-700-DFJ-206A-40M0000000TR Part Data Attributes
|
VT-700-DFJ-206A-40M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-700-DFJ-206A-40M0000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,212/150 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |