Part Details for VT-802-EAE-2560-50M0000000 by Microchip Technology Inc
Overview of VT-802-EAE-2560-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-802-EAE-2560-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-802-EAE-2560-50M0000000-ND
|
DigiKey | TCXO +3.3 VDC +/-5% CMOS -40C TO Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VT-802-EAE-2560-50M0000000
VT-802-EAE-2560-50M0000000 CAD Models
VT-802-EAE-2560-50M0000000 Part Data Attributes
|
VT-802-EAE-2560-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-802-EAE-2560-50M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/90 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |