Part Details for VT1V331MG105000CE0 by Changzhou Huawei Electronics Co Ltd
Overview of VT1V331MG105000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1V331MG105000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT1V331MG105000CE0
|
TME | Capacitor: electrolytic, SMD, 330uF, 35VDC, Ø10x10.5mm, ±20% Min Qty: 7000 | 0 |
|
$0.1060 | RFQ |
|
CHIPMALL.COM LIMITED | 330uF 35V ��20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 6205 |
|
$0.1145 / $0.2160 | Buy Now |