Part Details for VTD-48.20-K4S by ebm-papst
Overview of VTD-48.20-K4S by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTD-48.20-K4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9474
|
Newark | Ebm Papst |Ebm-Papst VTD-48.20-K4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.3700 / $545.2000 | Buy Now |
DISTI #
2266-VTD-48.20-K4S-ND
|
DigiKey | CONTROLLER FOR BLDC 48V 20A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$410.6000 | Buy Now |
DISTI #
5912-950.10041.V
|
Mouser Electronics | Motor Drives Controller for BLDC Motors, 48VDC, 20A, Requires Part Number 21490-1-0174A RoHS: Compliant | 0 |
|
$419.4100 / $441.6900 | Order Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$495.9200 / $553.3200 | Buy Now | |
DISTI #
EBM PAPST VTD-48.20-K4S
|
PEI Genesis | Motor Drives Controller | 1 |
|
Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$495.9200 / $553.3200 | Buy Now | |
|
Neutron USA | Motor Drives Controller for BLDC Motors, 48VDC, 20A, Requires Part Number 21490-1-0174A Adapter and FREE Drive Studio Software Download | 0 |
|
$1,161.2200 | Buy Now |
Part Details for VTD-48.20-K4S
VTD-48.20-K4S CAD Models
VTD-48.20-K4S Part Data Attributes:
|
VTD-48.20-K4S
ebm-papst
Buy Now
|
Compare Parts:
VTD-48.20-K4S
ebm-papst
|
Samacsys Manufacturer | ebm-papst |