Part Details for VTD205H by Excelitas Technologies Corporation
Overview of VTD205H by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VTD205H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTD205H
|
TME | Photodiode, THT, 925nm, 800÷1100nm, 30nA Min Qty: 1 | 12 |
|
$0.8900 | Buy Now |
|
ComSIT USA | PIN Photodiode RoHS: Compliant | Europe - 230 |
|
RFQ |
Part Details for VTD205H
VTD205H CAD Models
VTD205H Part Data Attributes:
|
VTD205H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTD205H
Excelitas Technologies Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 30 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |