Part Details for VTF1001UF by Vishay Intertechnologies
Overview of VTF1001UF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTF1001UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTF1001UF
|
Avnet Americas | Res Thin Film NET 2K Ohm 0.1% 1/2W ±10ppm/°C Isolated Conformal 8-Pin SIP Thru-Hole Tube - Bulk (Alt: VTF1001UF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7365 / $10.9074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.1600 | Buy Now |