Part Details for VTSR2401103JTF by Vishay Intertechnologies
Overview of VTSR2401103JTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for VTSR2401103JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTSR2401103JTF
|
Avnet Americas | Resistor Thin Film Network 10k Ohm 5% 1.4W ±100ppm/°C BUS Molded 24-Pin Gull Wing TSSOP Surface Mount T/R - Tape and Reel (Alt: VTSR2401103JTF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.6595 / $3.3786 | Buy Now |
DISTI #
VTSR2401103JTF
|
Avnet Americas | Resistor Thin Film Network 10k Ohm 5% 1.4W ±100ppm/°C BUS Molded 24-Pin Gull Wing TSSOP Surface Mount T/R - Tape and Reel (Alt: VTSR2401103JTF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.6595 / $3.3786 | Buy Now |
Part Details for VTSR2401103JTF
VTSR2401103JTF CAD Models
VTSR2401103JTF Part Data Attributes:
|
VTSR2401103JTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTSR2401103JTF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 1.4W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1731, TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 23 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.09 mm | |
Package Length | 4.39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TSSOP | |
Package Width | 7.77 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1731 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |