-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 18.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4322
|
Newark | Tvs Diode, Aec-Q101, 400W, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18.7V, Clamping Voltage Max:31V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay VTVS19ASMF-HM3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11922 |
|
$0.0890 | Buy Now |
DISTI #
55AC4475
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS19ASMF-HM3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
VTVS19ASMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Tape and Reel (Alt: VTVS19ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4322
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Product that comes on tape, but is not reeled (Alt: 13AC4322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2360 / $0.4800 | Buy Now |
DISTI #
78-VTVS19ASMF-HM3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified RoHS: Compliant | 18590 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
34872023
|
Verical | TVS Diode Single Uni-Dir 18.7V 400W Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 562 Package Multiple: 1 | Americas - 11922 |
|
$0.1198 / $0.1345 | Buy Now |
DISTI #
VTVS19ASMF-HM3-08
|
TTI | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.0980 | Buy Now |
DISTI #
VTVS19ASMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Tape and Reel (Alt: VTVS19ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4322
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Product that comes on tape, but is not reeled (Alt: 13AC4322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2360 / $0.4800 | Buy Now |
DISTI #
VTVS19ASMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE DO-219AB-HM3 - Tape and Reel (Alt: VTVS19ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS19ASMF-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS19ASMF-HM3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 18.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 23.2 V | |
Breakdown Voltage-Min | 20.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |