Part Details for VTX-214-010-112 by Vigortronix (UK) Ltd
Overview of VTX-214-010-112 by Vigortronix (UK) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTX-214-010-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5515
|
Newark | Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 10 W, 12 V, 830 Ma Rohs Compliant: Yes |Vigortronix VTX-214-010-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$11.3900 / $15.0000 | Buy Now |
DISTI #
5578-VTX-214-010-112-ND
|
DigiKey | AC/DC CONVERTER 12V 10W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$18.9600 | Buy Now |
Part Details for VTX-214-010-112
VTX-214-010-112 CAD Models
VTX-214-010-112 Part Data Attributes
|
VTX-214-010-112
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-214-010-112
Vigortronix (UK) Ltd
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |