Part Details for VUE30-20NO1 by IXYS Corporation
Overview of VUE30-20NO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUE30-20NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUE30-20NO1
|
TME | Bridge rectifier: three-phase, Urmax: 2kV, If: 30A, Ifsm: 75A, screw Min Qty: 1 | 0 |
|
$21.0500 / $28.4600 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 30A 2000V 3PH IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$60.3600 / $64.6700 | Buy Now |
Part Details for VUE30-20NO1
VUE30-20NO1 CAD Models
VUE30-20NO1 Part Data Attributes
|
VUE30-20NO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUE30-20NO1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 30A, 2000V V(RRM), Silicon, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | R-PUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.41 V | |
JESD-30 Code | R-PUFM-X5 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |