Part Details for VUVG-L10-M52-MT-M5-1R8L (ALTERNATE: 8031472) by Festo
Overview of VUVG-L10-M52-MT-M5-1R8L (ALTERNATE: 8031472) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUVG-L10-M52-MT-M5-1R8L (ALTERNATE: 8031472)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105590
|
RS | Valve, 24VDC sol, 5/2 monostable, int pilot, 190L/min, 3 to 8 bar, IP65 | Festo VUVG-L10-M52-MT-M5-1R8L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$81.5700 | Buy Now |