Part Details for VV-701-EAE-KNAE-57M3440000 by Microchip Technology Inc
Overview of VV-701-EAE-KNAE-57M3440000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VV-701-EAE-KNAE-57M3440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-701-EAE-KNAE-57M3440000-ND
|
DigiKey | LOW FREQUENCY CERAMIC VCXO +3.3 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VV-701-EAE-KNAE-57M3440000
|
Microchip Technology Inc | VV-701-EAE-KNAE-57M3440000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ |
Part Details for VV-701-EAE-KNAE-57M3440000
VV-701-EAE-KNAE-57M3440000 CAD Models
VV-701-EAE-KNAE-57M3440000 Part Data Attributes
|
VV-701-EAE-KNAE-57M3440000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-EAE-KNAE-57M3440000
Microchip Technology Inc
CMOS Output Clock Oscillator, 57.344MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 57.344 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |