Part Details for VW3A7748 by Schneider Electric
Overview of VW3A7748 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A7748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-VW3A7748
|
Mouser Electronics | Ceramic Composition Resistors Braking Resistor 1.4ohm 5.1kW | 0 |
|
$1,308.4200 | Order Now |
DISTI #
71392242
|
RS | Braking Resistor 1.4ohm 5.1kW | Schneider Electric VW3A7748 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,300.4200 | RFQ |
DISTI #
3110873
|
Farnell | BRAKE RESISTOR, VAR SPEED DRIVE, 1.4OHM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$4,086.6997 | Buy Now |
Part Details for VW3A7748
VW3A7748 CAD Models
VW3A7748 Part Data Attributes:
|
VW3A7748
Schneider Electric
Buy Now
|
Compare Parts:
VW3A7748
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |