Part Details for VW3A95813 by Schneider Electric
Overview of VW3A95813 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A95813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3153
|
Newark | Conformity Kit, Variable Speed Drive, Accessory Type:Conformity Kit, For Use With:Schneider Electric Altivar Machine Atv320 Series Variable Speed Drives, Product Range:Altivar Machine Atv320 Series Rohs Compliant: Yes |Schneider Electric VW3A95813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $77.5000 | Buy Now |
DISTI #
4008-VW3A95813-ND
|
DigiKey | KIT FOR UL TYPE 1 CONFORMITY - M Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$68.0800 | Buy Now |
DISTI #
996-VW3A95813
|
Mouser Electronics | Motor Drives UL Type 1 conformity kit for use with ATV320U11M3C ATV320U22M3C | 0 |
|
$61.7800 / $66.9900 | Order Now |
DISTI #
70964518
|
RS | Kit, ATV320, Conformity, NEMA, UL Type 1, Size 1 Compact 1.1kW - 2.2kW | Schneider Electric VW3A95813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2700 / $68.0800 | RFQ |