Part Details for VX-01-1A2 by OMRON Corporation
Overview of VX-01-1A2 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-01-1A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5251
|
Newark | Microsw, Spdt, 0.1A, 30Vdc, Solder Lug Rohs Compliant: Yes |Omron VX-01-1A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$3.8300 / $5.9700 | Buy Now |
DISTI #
VX011A2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.25N Screw Mount - Trays (Alt: VX011A2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.4324 / $3.8327 | Buy Now |
DISTI #
653-VX-01-1A2
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 49 |
|
$3.1300 / $5.5700 | Buy Now |
DISTI #
VX011A2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.25N Screw Mount - Trays (Alt: VX011A2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.4324 / $3.8327 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 51 |
|
$5.8114 / $6.4141 | Buy Now |
DISTI #
OMRON VX-01-1A2
|
PEI Genesis | Snap Acting/Limit Switch | 61 |
|
Buy Now | |
DISTI #
000000000000232346
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$3.5500 / $3.8700 | Buy Now |
DISTI #
4356808
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$4.1524 | Buy Now |
Part Details for VX-01-1A2
VX-01-1A2 CAD Models
VX-01-1A2 Part Data Attributes:
|
VX-01-1A2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
VX-01-1A2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.2mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2.2 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |