Part Details for VX-56-1C23 by OMRON Corporation
Overview of VX-56-1C23 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-56-1C23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX561C23
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 5A 250VAC 250VDC 0.29N Screw Mount - Trays (Alt: VX561C23) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.1777 / $3.4312 | Buy Now |
DISTI #
653-VX-56-1C23
|
Mouser Electronics | Basic / Snap Action Switches Hinge roller lever #187 Tab 30g RoHS: Compliant | 149 |
|
$3.0200 / $5.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 43 |
|
$5.6672 / $5.9668 | Buy Now |
DISTI #
000000000000232372
|
Sager | Basic / Snap Action Switches Hinge roller lever #187 Tab 30g Min Qty: 100 | 0 |
|
$3.1800 / $3.4700 | Buy Now |
Part Details for VX-56-1C23
VX-56-1C23 CAD Models
VX-56-1C23 Part Data Attributes:
|
VX-56-1C23
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
VX-56-1C23
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 5.6 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 4 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for VX-56-1C23
This table gives cross-reference parts and alternative options found for VX-56-1C23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX-56-1C23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCFH3VA1540C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.71mm, PANEL MOUNT, ROHS COMPLIANT | C&K | VX-56-1C23 vs TMCFH3VA1540C |
TMCFH3VA1540C | Snap Acting/Limit Switch, SPDT, Momentary, 5.71mm, Quick Connect Terminal, Lever Roller High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | VX-56-1C23 vs TMCFH3VA1540C |
TMCFH3SA1540C | Snap Acting/Limit Switch, SPDT, Momentary, 5.71mm, Quick Connect Terminal, Lever Roller High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | VX-56-1C23 vs TMCFH3SA1540C |
E22-50P | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 125VDC, 5.34mm, Quick Connect Terminal, Panel Mount | The Cherry Corporation | VX-56-1C23 vs E22-50P |
E23-50P | Snap Acting/Limit Switch, SPDT, Momentary, 5.34mm, Quick Connect Terminal, Panel Mount | The Cherry Corporation | VX-56-1C23 vs E23-50P |
E22-50K | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 125VDC, 5.34mm, Quick Connect Terminal, Panel Mount | The Cherry Corporation | VX-56-1C23 vs E22-50K |