Part Details for VX-705-EAJ-KEAN-100M000000 by Vectron International
Overview of VX-705-EAJ-KEAN-100M000000 by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-705-EAJ-KEAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX705EAJKEAN100
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for VX-705-EAJ-KEAN-100M000000
VX-705-EAJ-KEAN-100M000000 CAD Models
VX-705-EAJ-KEAN-100M000000 Part Data Attributes
|
VX-705-EAJ-KEAN-100M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VX-705-EAJ-KEAN-100M000000
Vectron International
CMOS Output Clock Oscillator, 80MHz Min, 170MHz Max, 100MHz Nom, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2.09mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VX-705-EAJ-KEAN-100M000000
This table gives cross-reference parts and alternative options found for VX-705-EAJ-KEAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX-705-EAJ-KEAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX-705-EAE-KXAN-100M000000 | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | VX-705-EAJ-KEAN-100M000000 vs VX-705-EAE-KXAN-100M000000 |
VX-705-EAJ-KEAN-100M000000 | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | VX-705-EAJ-KEAN-100M000000 vs VX-705-EAJ-KEAN-100M000000 |
VX-705-EAI-KXAN-100M000000 | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | Vectron International | VX-705-EAJ-KEAN-100M000000 vs VX-705-EAI-KXAN-100M000000 |