Part Details for VX-705-ECE-KXAN-101M992000 by Microchip Technology Inc
Overview of VX-705-ECE-KXAN-101M992000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for VX-705-ECE-KXAN-101M992000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX-705-ECE-KXAN-101M992000-ND
|
DigiKey | LOW NOISE CERAMIC VCXO +3.3 VDC Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VX-705-ECE-KXAN-101M992000
|
Microchip Technology Inc | VX-705-ECE-KXAN-101M992000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$17.2600 / $23.8500 | Buy Now |
|
Onlinecomponents.com | Oscillator, 170MHz, DFN-6, RoHS |
25 In Stock 150 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 150 |
|
RFQ |
Part Details for VX-705-ECE-KXAN-101M992000
VX-705-ECE-KXAN-101M992000 CAD Models
VX-705-ECE-KXAN-101M992000 Part Data Attributes
|
VX-705-ECE-KXAN-101M992000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VX-705-ECE-KXAN-101M992000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 101.992MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TAPE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 101.992 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.09mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |