Part Details for VX80153PW-M3/P by Vishay Intertechnologies
Overview of VX80153PW-M3/P by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX80153PW-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1913
|
Newark | Schottky Rectifier, 150V, 80A, To-247Ad Rohs Compliant: Yes |Vishay VX80153PW-M3/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$3.2300 / $4.8800 | Buy Now |
DISTI #
VX80153PW-M3/P
|
Avnet Americas | 80A,150V,TRENCH SCHOTTKY RECT. - Tape and Reel (Alt: VX80153PW-M3/P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7952 / $2.2806 | Buy Now |
DISTI #
78-VX80153PW-M3/P
|
Mouser Electronics | MOSFET 80A,150V,TRENCH SCHOTTKY RECT. RoHS: Compliant | 976 |
|
$1.7100 / $3.5600 | Buy Now |
DISTI #
VX80153PW-M3/P
|
TTI | MOSFET 80A,150V,TRENCH SCHOTTKY RECT. pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
VX80153PW-M3/P
|
EBV Elektronik | 80A,150V,TRENCH SCHOTTKY RECT. (Alt: VX80153PW-M3/P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VX80153PW-M3/P
VX80153PW-M3/P CAD Models
VX80153PW-M3/P Part Data Attributes:
|
VX80153PW-M3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VX80153PW-M3/P
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.06 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |