Part Details for VXB1-1D1-10M0000000 by Microchip Technology Inc
Overview of VXB1-1D1-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for VXB1-1D1-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXB1-1D1-10M0000000-ND
|
DigiKey | VXB1-1D1-10M0000000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXB1-1D1-10M0000000
|
Microchip Technology Inc | VXB1-1D1-10M0000000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$8.0300 / $12.1000 | Buy Now |
|
Ameya Holding Limited | 614 |
|
RFQ |
Part Details for VXB1-1D1-10M0000000
VXB1-1D1-10M0000000 CAD Models
VXB1-1D1-10M0000000 Part Data Attributes:
|
VXB1-1D1-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB1-1D1-10M0000000
Microchip Technology Inc
VXB1-1D1-10M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.85XH3.2 (mm)/L0.449XB0.191XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL |