Part Details for VXB2-1F2-25M0000000 by Microchip Technology Inc
Overview of VXB2-1F2-25M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VXB2-1F2-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXB2-1F2-25M0000000-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXB2-1F2-25M0000000
|
Microchip Technology Inc | Fundamental, -20c to 70c, +/-30 ppm stability, 20pf load, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
Part Details for VXB2-1F2-25M0000000
VXB2-1F2-25M0000000 CAD Models
VXB2-1F2-25M0000000 Part Data Attributes:
|
VXB2-1F2-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB2-1F2-25M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES |