Part Details for VXM7-1139-38M8800000 by Microchip Technology Inc
Overview of VXM7-1139-38M8800000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VXM7-1139-38M8800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM7-1139-38M8800000TR-ND
|
DigiKey | CUSTOM SURFACE MOUNT XTAL Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM7-1139-38M8800000
|
Microchip Technology Inc | VXM7-1139-38M8800000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2500 / $0.3600 | Buy Now |
Part Details for VXM7-1139-38M8800000
VXM7-1139-38M8800000 CAD Models
VXM7-1139-38M8800000 Part Data Attributes:
|
VXM7-1139-38M8800000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-1139-38M8800000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 38.88MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |