Part Details for VXM7-9033-48M0000000 by Microchip Technology Inc
Overview of VXM7-9033-48M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXM7-9033-48M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM7-9033-48M0000000
|
Microchip Technology Inc | VXM7-9033-48M0000000, Projected EOL: 2049-10-31 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$5.8800 / $7.7700 | Buy Now |
|
Ameya Holding Limited | 1283 |
|
RFQ |
Part Details for VXM7-9033-48M0000000
VXM7-9033-48M0000000 CAD Models
VXM7-9033-48M0000000 Part Data Attributes
|
VXM7-9033-48M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-9033-48M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 48MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200; AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 5 PPM/10 YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.0016% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |