Part Details for VXN1-1DE-32-44M5450000 by Microchip Technology Inc
Overview of VXN1-1DE-32-44M5450000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VXN1-1DE-32-44M5450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXN1-1DE-32-44M5450000-ND
|
DigiKey | 1.6X1.2MM CRYSTAL, -40TO+85C, 32 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXN1-1DE-32-44M5450000
|
Microchip Technology Inc | 1.6x1.2mm Crystal, -40to+85C, 32pF, 80 ohm ESR, 100uW max drive level, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7100 / $3.7400 | Buy Now |
Part Details for VXN1-1DE-32-44M5450000
VXN1-1DE-32-44M5450000 CAD Models
VXN1-1DE-32-44M5450000 Part Data Attributes:
|
VXN1-1DE-32-44M5450000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXN1-1DE-32-44M5450000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 44.545MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 44.545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.45 (mm)/L0.063XB0.047XH0.018 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for VXN1-1DE-32-44M5450000
This table gives cross-reference parts and alternative options found for VXN1-1DE-32-44M5450000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXN1-1DE-32-44M5450000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXN1-1DE-32-44M5450000TR | Parallel - Fundamental Quartz Crystal, 44.545MHz Nom | Microchip Technology Inc | VXN1-1DE-32-44M5450000 vs VXN1-1DE-32-44M5450000TR |