-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 Vdc, 1 A, 15 W, 20~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4260-ND
|
DigiKey | DC DC CONVERTER 15V OR -15V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
53 In Stock |
|
$2.6987 / $2.9500 | Buy Now |
DISTI #
490-VXO7815-1000
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 286 |
|
$2.4100 / $2.9500 | Buy Now |
|
Future Electronics | VXO78-1000 Series 24 / 12 Vin ±15 Vout Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 374 Package Multiple: 374 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.3700 / $2.4300 | Buy Now |
|
Future Electronics | VXO78-1000 Series 24 / 12 Vin ±15 Vout Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 374 Package Multiple: 374 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.2600 / $2.5900 | Buy Now |
|
Onlinecomponents.com | 1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 1 A, 15 W, 20~36 Vdc Input Range RoHS: Compliant |
274 In Stock |
|
$2.2100 / $2.8700 | Buy Now |
DISTI #
69886329
|
Verical | Module DC-DC 24V/12VIN 1-OUT 15V/-15V 1A/-0.3A 15W 3-Pin Tray Min Qty: 20 Package Multiple: 10 Date Code: 2333 | Americas - 270 |
|
$3.3680 / $3.8013 | Buy Now |
DISTI #
000000000006368266
|
Sager | Non-Isolated DC/DC Converters 20-36Vin 15Vout 1A 15W SIP non-Iso Min Qty: 1 | 0 |
|
$2.2900 / $2.6700 | Buy Now |
|
Master Electronics | 1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 1 A, 15 W, 20~36 Vdc Input Range RoHS: Compliant |
274 In Stock |
|
$2.2100 / $2.8700 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters 20-36Vin 15Vout 1A 15W SIP non-Iso | 50 |
|
$26.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VXO78015-1000
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VXO78015-1000
CUI Inc
15 Vdc, 1 A, 15 W, 20~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO -15 VOLT OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for VXO78015-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXO78015-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ15-Q24-S15-OD | DC-DC Regulated Power Supply Module | CUI Inc | VXO78015-1000 vs PYBJ15-Q24-S15-OD |
PDQ15-Q24-S15-D | 15 Vdc, 1.0 A, 15 W, 9 ~ 36 Vdc | CUI Inc | VXO78015-1000 vs PDQ15-Q24-S15-D |
PYBJ15-Q24-S15-D | DC-DC Regulated Power Supply Module | CUI Inc | VXO78015-1000 vs PYBJ15-Q24-S15-D |
MGS152415 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | VXO78015-1000 vs MGS152415 |
PYBJ15-Q24-S15-M | DC-DC Regulated Power Supply Module | CUI Inc | VXO78015-1000 vs PYBJ15-Q24-S15-M |
MGS152415-G | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | VXO78015-1000 vs MGS152415-G |
PYB15-Q24-S15-T | 15 Vdc, 1 A, 15 W, 9~36 Vdc Input Range | CUI Inc | VXO78015-1000 vs PYB15-Q24-S15-T |
PYB15-Q24-S15-H | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | VXO78015-1000 vs PYB15-Q24-S15-H |
PYB15-Q24-S15-DIN | 15 Vdc, 1 A, 15 W, 9~36 Vdc Input Range | CUI Inc | VXO78015-1000 vs PYB15-Q24-S15-DIN |