-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3917
|
Newark | Cap, 1000Pf, 20%, Capacitance:1000Pf, Product Range:Vy1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Vishay VY1102M35Y5UQ6TV0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26389 |
|
$0.2000 / $0.4680 | Buy Now |
DISTI #
45W5153
|
Newark | Capacitor Ceramic, 1000Pf, 500V, Y5U, 20%, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1102M35Y5UQ6TV0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 | Buy Now |
DISTI #
69K3996
|
Newark | Ceramic Capacitor, 1000Pf, 500V, Y5U, 20%, Radial, Full Reel, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay VY1102M35Y5UQ6TV0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1240 | Buy Now |
DISTI #
VY1102M35Y5UQ6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: VY1102M35Y5UQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.1026 | Buy Now |
DISTI #
72-VY1102M35Y5UQ6TV0
|
Mouser Electronics | Safety Capacitors 1000pF X760 Y500VAC 20% Y5U RoHS: Compliant | 66587 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | CAP CER 1000PF 760VAC Y5U RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 9500Reel |
|
$0.0853 / $0.1010 | Buy Now |
|
Future Electronics | CAP CER 1000PF 760VAC Y5U RADIAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0853 / $0.1010 | Buy Now |
DISTI #
VY1102M35Y5UQ6TV0
|
TTI | Safety Capacitors 1000pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10500 In Stock |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
VY1102M35Y5UQ6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: VY1102M35Y5UQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.1026 | Buy Now |
DISTI #
VY1102M35Y5UQ6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: VY1102M35Y5UQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.1026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1102M35Y5UQ6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1102M35Y5UQ6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY1102M35Y5UQ6TV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1102M35Y5UQ6TV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1102M35Y5UQ63L0 | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY1102M35Y5UQ6TV0 vs VY1102M35Y5UQ63L0 |
VY1102M35Y5UQ63V0 | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY1102M35Y5UQ6TV0 vs VY1102M35Y5UQ63V0 |