-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3783
|
Newark | Suppression Cap, 470Pf, Class X1/Y1 Rohs Compliant: Yes |Vishay VY1471K31Y5UQ63V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19895 |
|
$0.1590 / $0.3820 | Buy Now |
DISTI #
21M7883
|
Newark | Ceramic Capacitor, 470Pf, 500V, Y5U, 10%, Radial, Capacitance:470Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1471K31Y5UQ63V0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
VY1471K31Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1471K31Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0629 / $0.0799 | Buy Now |
DISTI #
72-VY1471K31Y5UQ63V0
|
Mouser Electronics | Safety Capacitors 470pF X760 Y500VAC 10% Y5U RoHS: Compliant | 13783 |
|
$0.0700 / $0.3400 | Buy Now |
|
Future Electronics | Cap Ceramic Single Supp X1/Y1 470pF 760VAC/500VAC Y5U 10% Radial Disc 10mm 125c RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 5000Bulk |
|
$0.0657 / $0.0761 | Buy Now |
|
Future Electronics | Cap Ceramic Single Supp X1/Y1 470pF 760VAC/500VAC Y5U 10% Radial Disc 10mm 125c RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0657 / $0.0761 | Buy Now |
|
Bristol Electronics | 1185 |
|
RFQ | ||
DISTI #
VY1471K31Y5UQ63V0
|
TTI | Safety Capacitors 470pF X760 Y500VAC 10% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 20000 In Stock |
|
$0.0640 / $0.0830 | Buy Now |
DISTI #
VY1471K31Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1471K31Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0629 / $0.0799 | Buy Now |
DISTI #
VY1471K31Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1471K31Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0629 / $0.0799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1471K31Y5UQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1471K31Y5UQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |