Part Details for VY1681M31Y5UQ6TV0 by Vishay Intertechnologies
Overview of VY1681M31Y5UQ6TV0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1681M31Y5UQ6TV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4044
|
Newark | Vy1 X760Y500Vac 680Pf ±20% Y5U Reel E3 Rohs Compliant: Yes |Vishay VY1681M31Y5UQ6TV0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0930 | Buy Now |
DISTI #
74AC7061
|
Newark | Cap, Disc, Y5U, 680Pf, 500V, Radial, Capacitance:680Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:500Vac, Voltage Rating Y:500Vac, Capacitor Case/Package:-, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay VY1681M31Y5UQ6TV0 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
VY1681M31Y5UQ6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: VY1681M31Y5UQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 / $0.0863 | Buy Now |
DISTI #
74AC7061
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 74AC7061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1910 | Buy Now |
DISTI #
72-VY1681M31Y5UQ6TV0
|
Mouser Electronics | Safety Capacitors 680pF 500Vac 20% RoHS: Compliant | 19711 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | Safety Capacitors 680pF 500Vac 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3500Reel |
|
$0.0650 / $0.0773 | Buy Now |
|
Future Electronics | Safety Capacitors 680pF 500Vac 20% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0650 / $0.0773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15500 Partner Stock |
|
$0.0710 / $0.0830 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for VY1681M31Y5UQ6TV0
VY1681M31Y5UQ6TV0 CAD Models
VY1681M31Y5UQ6TV0 Part Data Attributes
|
VY1681M31Y5UQ6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1681M31Y5UQ6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |