Part Details for VY2102M29Y5UG6UL5 by Vishay Aztronic
Overview of VY2102M29Y5UG6UL5 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2102M29Y5UG6UL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70D6608
|
Bürklin Elektronik | Ceramic capacitor, 1 nF, 300 V (AC), ±20 %, radial, pitch 5 mm, Y5U, VY2102M29Y5UG6UL5 Min Qty: 20 | 2980 |
|
$0.0877 / $0.2448 | Buy Now |