-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4073
|
Newark | Cap, Cer, Y5U, 1000Pf, 440V/300V, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm Rohs Compliant: Yes |Vishay VY2102M29Y5US63V7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.1660 / $0.4040 | Buy Now |
DISTI #
55T0724
|
Newark | Cap, 1000Pf, 300V, 20%, Y5U, Capacitance:1000Pf, Product Range:Vy2 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Vishay VY2102M29Y5US63V7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1730 / $0.3330 | Buy Now |
DISTI #
VY2102M29Y5US63V7
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: VY2102M29Y5US63V7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0749 / $0.0952 | Buy Now |
DISTI #
69K4073
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 69K4073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 990 Partner Stock |
|
$0.1320 / $0.3310 | Buy Now |
DISTI #
72-VY2102M29Y5US63V7
|
Mouser Electronics | Safety Capacitors 1000PF 300V 20% 7.5MM RoHS: Compliant | 33822 |
|
$0.0800 / $0.3800 | Buy Now |
DISTI #
V99:2348_14255806
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.001uF 440VAC/300VAC Y5U 20% (7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2239 | Americas - 38 |
|
$0.0800 / $0.3671 | Buy Now |
|
Future Electronics | VY2 Series 1000 pF 440 VAC ±20% Radial LS=7.5 mm X1Y2 Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6049Bag |
|
$0.0795 / $0.0984 | Buy Now |
|
Future Electronics | VY2 Series 1000 pF 440 VAC ±20% Radial LS=7.5 mm X1Y2 Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 523Bag |
|
$0.0795 / $0.0984 | Buy Now |
|
Bristol Electronics | 1090 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -56/+22% TC, 0.001UF, THROUGH HOLE MOUNT | 5287 |
|
$0.1126 / $0.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY2102M29Y5US63V7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2102M29Y5US63V7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY2102M29Y5US63V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2102M29Y5US63V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2102M29Y5US6TV7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2102M29Y5US63V7 vs VY2102M29Y5US6TV7 |
VY2102M29Y5US6TV0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2102M29Y5US63V7 vs VY2102M29Y5US6TV0 |
VY2102M29Y5US63V5 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2102M29Y5US63V7 vs VY2102M29Y5US63V5 |
VY2102M29Y5US6UV0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2102M29Y5US63V7 vs VY2102M29Y5US6UV0 |